Littelfuse Inc. Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock 24 Factory | 1 : ¥504.75000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | - | 240VAC - Nom | - | - | Latching, Single Coil | Debounce Delay | Plug In, 8 Pin (Octal) | - | - | - | - | -40°C ~ 50°C | - | CSA, UL | Impulse | - | - | |||
49 In Stock | 1 : ¥480.70000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 750 A | 14VDC - Max | - | 2.7 A | Non Latching | - | Stud | - | - | - | - | -40°C ~ 85°C | Silver (Ag) | - | General Purpose | - | - | ||
27 In Stock | 1 : ¥762.71000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 50 A | 14VDC - Max | - | - | Non Latching | - | Stud | Sealed - Fully | - | 7.8 VDC | - | -40°C ~ 85°C | - | - | General Purpose | - | - | ||
34 In Stock | 1 : ¥829.92000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 225 A | 14VDC - Max | - | 1.6 A | Non Latching | - | Stud | - | - | - | - | -40°C ~ 60°C | Silver (Ag) | - | General Purpose | - | - | ||
100 In Stock | 1 : ¥879.53000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 85 A | 36VDC - Max | - | 685.7 mA | Non Latching | - | Stud | - | - | - | - | -40°C ~ 85°C | Silver (Ag) | - | General Purpose | - | - | ||
91 In Stock | 1 : ¥1,080.56000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 200 A | 12VDC - Max | - | 685.7 mA | Non Latching | - | Stud | - | - | - | - | -40°C ~ 85°C | Silver (Ag) | - | General Purpose | - | - | ||
11 In Stock | 1 : ¥215.50000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 200 A | 14VDC - Max | - | 3.2 A | Non Latching | - | Stud | - | - | - | - | -40°C ~ 59°C | Copper | - | General Purpose | - | - | ||
14 In Stock | 1 : ¥408.03000 Bulk | - | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 100 A | 27VDC - Max | - | 315.8 mA | Non Latching | - | Stud | - | - | - | - | -40°C ~ 75°C | Silver (Ag) | - | General Purpose | - | - | ||
2 In Stock | 1 : ¥850.13000 Bulk | Bulk | Active | Socketable | 115VAC | SPDT (1 Form C) | - | 240VAC - Nom | - | - | Latching, Single Coil | Debounce Delay | Plug In, 8 Pin (Octal) | - | - | - | - | -40°C ~ 50°C | - | CSA, UL | Impulse | - | - | |||
3 In Stock 22 Factory | 1 : ¥1,444.52000 Bulk | Bulk | Active | Socketable | 120VAC | SPDT (1 Form C) | 10 A | 250VAC - Max | - | - | Non Latching | Lighted Indicator | Plug In, 8 Pin (Octal) | - | - | - | - | -20°C ~ 60°C | - | - | Impulse | - | - | |||
42 In Stock | 1 : ¥356.55000 Bulk | - | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 85 A | 12VDC - Max | - | 338 mA | Non Latching | - | Stud | - | - | - | - | -40°C ~ 85°C | Silver (Ag) | - | General Purpose | - | - | ||
50 In Stock | 1 : ¥388.55000 Bulk | - | Bulk | Active | Chassis Mount | 36VDC | SPST-NO (1 Form A) | 85 A | 18VDC - Max | - | 276.9 mA | Non Latching | - | Stud | - | - | - | - | -40°C ~ 85°C | Silver (Ag) | - | General Purpose | - | - | ||
68 In Stock | 1 : ¥396.24000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 85 A | 27VDC - Max | - | 685.7 mA | Non Latching | - | Stud | - | - | - | - | -40°C ~ 85°C | Silver (Ag) | - | General Purpose | - | - | ||
40 In Stock | 1 : ¥406.16000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 750 A | 36VDC - Max | - | 2.7 A | Non Latching | - | Stud | - | - | - | - | -40°C ~ 85°C | Silver (Ag) | - | General Purpose | - | - | ||
24 In Stock | 1 : ¥743.85000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 110 A | 36VDC - Max | - | 3.9 A | Latching, Single Coil | - | Stud | - | - | - | - | -40°C ~ 85°C | Silver (Ag) | - | General Purpose | - | - | ||
25 In Stock | 1 : ¥1,208.55000 Bulk | - | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 225 A | 27VDC - Max | - | 750 mA | Non Latching | - | Stud | - | - | - | - | -40°C ~ 60°C | Silver (Ag) | - | General Purpose | - | - | ||
12 In Stock | 1 : ¥1,208.55000 Bulk | - | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 225 A | 14VDC - Max | - | 1.6 A | Non Latching | - | Stud | - | - | - | - | -40°C ~ 60°C | Silver (Ag) | - | General Purpose | - | - | ||
1 In Stock 9 Factory | 1 : ¥659.65000 Bulk | Bulk | Active | Socketable | 115VAC | SPDT (1 Form C) | - | 240VAC - Nom | - | - | Latching, Single Coil | Debounce Delay | Plug In, 8 Pin (Octal) | - | - | - | - | -40°C ~ 50°C | - | CSA, UL | Impulse | - | - | |||
1 In Stock 22 Factory | 1 : ¥718.02000 Bulk | Bulk | Active | Socketable | 230VAC | SPDT (1 Form C) | - | 240VAC - Nom | - | - | Latching, Single Coil | Debounce Delay | Plug In, 8 Pin (Octal) | - | - | - | - | -40°C ~ 50°C | - | CSA, UL | Impulse | - | - | |||
0 In Stock Check Lead Time | 1 : ¥819.11000 Bulk | Bulk | Active | Socketable | 115VAC | DPDT (2 Form C) | - | 240VAC - Nom | - | - | Latching, Single Coil | Debounce Delay | Plug In, 8 Pin (Octal) | - | - | - | - | -40°C ~ 50°C | - | CSA, UL | Impulse | - | - | |||
1 In Stock | 1 : ¥1,030.77000 Bulk | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 10 A | 250VAC - Max | - | - | Non Latching | Lighted Indicator | Plug In, 8 Pin (Octal) | - | - | - | - | -20°C ~ 60°C | - | - | Impulse | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,070.10000 Bulk | Bulk | Active | Socketable | 230VAC | DPDT (2 Form C) | 10 A | 250VAC - Max | - | - | Non Latching | Lighted Indicator | Plug In, 8 Pin (Octal) | - | - | - | - | -20°C ~ 60°C | - | - | Impulse | - | - | |||
0 In Stock Check Lead Time | 1 : ¥50.32000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 32VDC - Max | 1280W | 133.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | - | - | -40°C ~ 85°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥54.97000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 32VDC - Max | 640W | 66.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | - | - | -40°C ~ 85°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥60.15000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 32VDC - Max | 640W | 66.7 mA | Non Latching | Resistor | Quick Connect - 0.250" (6.3mm) | - | - | - | - | -40°C ~ 85°C | Silver Alloy | - | General Purpose | - | - |