RA-400112-NN-BX | |
---|---|
DigiKey Part Number | 18-RA-400112-NN-BX-ND |
Manufacturer | |
Manufacturer Product Number | RA-400112-NN-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 32VDC - Max | |
Load - Max Switching | 1280W | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
20 | ¥47.14500 | ¥942.90 |
40 | ¥39.81125 | ¥1,592.45 |
100 | ¥37.71530 | ¥3,771.53 |
260 | ¥33.52462 | ¥8,716.40 |
500 | ¥31.42932 | ¥15,714.66 |
1,000 | ¥29.33401 | ¥29,334.01 |