AR120A-3095 | |
---|---|
DigiKey Part Number | AR120A-3095-ND |
Manufacturer | |
Manufacturer Product Number | AR120A-3095 |
Description | RELAY IMPULSE SPDT 10A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPDT (1 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -20°C ~ 60°C | |
Contact Material | - | |
Relay Type | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,444.52000 | ¥1,444.52 |
10 | ¥1,359.58300 | ¥13,595.83 |
25 | ¥1,274.61000 | ¥31,865.25 |
50 | ¥1,189.63700 | ¥59,481.85 |