Power Relays, Over 2 Amps

Results: 6
Packaging
TrayTube
Coil Voltage
5VDC12VDC24VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Coil Current
37.5 mA75 mA179.9 mA
Must Operate Voltage
3.5 VDC8.4 VDC16.8 VDC
Must Release Voltage
0.5 VDC1.2 VDC2.4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
PR23-12V-900-1A
PR23-12V-900-1A
RELAY GEN PURPOSE SPST 30A 12V
CUI Devices
760
In Stock
1 : ¥14.48000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
30 A
250VAC, 28VDC - Max
7500VA, 840W
75 mA
Non Latching
-
PC Pin
-
-
8.4 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 85°C
Silver Alloy
cURus
General Purpose
-
-
PR23-5V-900-1A
PR23-5V-900-1A
RELAY GEN PURPOSE SPST 30A 5V
CUI Devices
348
In Stock
1 : ¥14.48000
Tray
Tray
Active
Through Hole
5VDC
SPST-NO (1 Form A)
30 A
250VAC, 28VDC - Max
7500VA, 840W
179.9 mA
Non Latching
-
PC Pin
-
-
3.5 VDC
0.5 VDC
15 ms
10 ms
-40°C ~ 85°C
Silver Alloy
cURus
General Purpose
-
-
PR23-5V-900-1C
PR23-5V-900-1C
RELAY GEN PURPOSE SPDT 30A 5V
CUI Devices
731
In Stock
1 : ¥17.34000
Tray
Tray
Active
Through Hole
5VDC
SPDT (1 Form C)
30 A
250VAC, 28VDC - Max
7500VA, 840W
179.9 mA
Non Latching
-
PC Pin
-
-
3.5 VDC
0.5 VDC
15 ms
10 ms
-40°C ~ 85°C
Silver Alloy
cURus
General Purpose
-
-
PR23-24V-900-1A
PR23-24V-900-1A
RELAY GEN PURPOSE SPST 30A 24V
CUI Devices
993
In Stock
1 : ¥21.90000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
30 A
250VAC, 28VDC - Max
7500VA, 840W
37.5 mA
Non Latching
-
PC Pin
-
-
16.8 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 85°C
Silver Alloy
cURus
General Purpose
-
-
PR23-12V-900-1C
PR23-12V-900-1C
RELAY GEN PURPOSE SPDT 30A 12V
CUI Devices
706
In Stock
1 : ¥24.67000
Tray
Tray
Active
Through Hole
12VDC
SPDT (1 Form C)
30 A
250VAC, 28VDC - Max
7500VA, 840W
75 mA
Non Latching
-
PC Pin
-
-
8.4 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 85°C
Silver Alloy
cURus
General Purpose
-
-
PR23-24V-900-1C
PR23-24V-900-1C
RELAY GEN PURPOSE SPDT 30A 24V
CUI Devices
0
In Stock
Check Lead Time
1 : ¥25.74000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
30 A
250VAC, 28VDC - Max
7500VA, 840W
37.5 mA
Non Latching
-
PC Pin
-
-
16.8 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 85°C
Silver Alloy
cURus
General Purpose
-
-
Showing
of 6

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.