PR23-24V-900-1A | |
---|---|
DigiKey Part Number | 2223-PR23-24V-900-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR23-24V-900-1A |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR23-24V-900-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 7500VA, 840W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.90000 | ¥21.90 |
10 | ¥20.51300 | ¥205.13 |
25 | ¥18.23440 | ¥455.86 |
50 | ¥17.32420 | ¥866.21 |
100 | ¥16.41260 | ¥1,641.26 |
250 | ¥14.58880 | ¥3,647.20 |
500 | ¥13.67708 | ¥6,838.54 |
1,000 | ¥12.76519 | ¥12,765.19 |
5,000 | ¥12.30930 | ¥61,546.50 |