Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,202 In Stock 7,500 Factory | 1 : ¥12.60000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
18,170 In Stock | 1 : ¥13.32000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
4,841 In Stock | 1 : ¥13.32000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
55,776 In Stock 8,000 Factory | 1 : ¥13.59000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
10,491 In Stock 5,500 Factory | 1 : ¥13.59000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
47,898 In Stock | 1 : ¥13.68000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
2,427 In Stock | 1 : ¥13.68000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
15,052 In Stock 500 Factory | 1 : ¥14.75000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
4,400 In Stock | 1 : ¥14.75000 Tray | Tray | Active | Through Hole | 3VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 133 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
6,185 In Stock | 1 : ¥14.84000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
12,684 In Stock | 1 : ¥10.37000 Tray | Tray | Active | Through Hole | 6VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 4.5 VDC | 0.6 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
38,074 In Stock 93,000 Factory | 1 : ¥10.90000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,371 In Stock 2,500 Factory | 1 : ¥11.80000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
3,518 In Stock 2,000 Factory | 1 : ¥13.23000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,298 In Stock | 1 : ¥13.23000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,543 In Stock | 1 : ¥13.59000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
198 In Stock 200 Factory | 1 : ¥13.94000 Tray | Tray | Active | Through Hole | 3VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 133 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
25,487 In Stock 56,000 Factory | 1 : ¥14.48000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
3,419 In Stock 1,500 Factory | 1 : ¥14.48000 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 45 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 6.75 VDC | 0.9 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,561 In Stock | 1 : ¥14.48000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 72 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
527 In Stock | 1 : ¥14.48000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
255 In Stock | 1 : ¥14.66000 Tray | Tray | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 133 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
134 In Stock | 1 : ¥14.75000 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 45 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 6.75 VDC | 0.9 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,750 In Stock 500 Factory | 1 : ¥14.84000 Tray | Tray | Active | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 45 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 6.75 VDC | 0.9 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
825 In Stock | 1 : ¥14.84000 Tray | Tray | Active | Through Hole | 3VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 133 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - |