G5LE-1-VDDC24 | |
---|---|
DigiKey Part Number | Z3624-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1-VDDC24 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1-VDDC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.59000 | ¥13.59 |
10 | ¥12.77300 | ¥127.73 |
25 | ¥11.35160 | ¥283.79 |
40 | ¥10.78400 | ¥431.36 |
80 | ¥10.21650 | ¥817.32 |
230 | ¥9.08135 | ¥2,088.71 |
500 | ¥8.51358 | ¥4,256.79 |
1,000 | ¥7.94600 | ¥7,946.00 |
5,000 | ¥7.66223 | ¥38,311.15 |