G5LE-1-36 DC5 | |
---|---|
DigiKey Part Number | G5LE-1-36DC5-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1-36 DC5 |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1-36 DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 72 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.48000 | ¥14.48 |
10 | ¥13.55100 | ¥135.51 |
25 | ¥12.04160 | ¥301.04 |
40 | ¥11.43875 | ¥457.55 |
80 | ¥10.83663 | ¥866.93 |
230 | ¥9.63278 | ¥2,215.54 |
500 | ¥9.03094 | ¥4,515.47 |
1,000 | ¥8.42885 | ¥8,428.85 |
5,000 | ¥8.12779 | ¥40,638.95 |