RJ2S-CL-A120

DigiKey Part Number
1885-1084-ND
Manufacturer
Manufacturer Product Number
RJ2S-CL-A120
Description
RELAY GEN PURPOSE DPDT 8A 120V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Nom
Load - Max Switching
-
Coil Current
7.4 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.4 kOhms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.29000¥132.29
10¥115.52800¥1,155.28
25¥109.47320¥2,736.83
50¥105.10580¥5,255.29
100¥100.91380¥10,091.38
250¥95.62624¥23,906.56
500¥91.81154¥45,905.77
1,000¥88.14923¥88,149.23
Manufacturers Standard Package