09330162616 | |
---|---|
DigiKey Part Number | 1195-2065-ND |
Manufacturer | |
Manufacturer Product Number | 09330162616 |
Description | INSERT MALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330162616 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 16B | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.56000 | ¥394.56 |
10 | ¥293.27100 | ¥2,932.71 |
25 | ¥264.07000 | ¥6,601.75 |
50 | ¥245.13660 | ¥12,256.83 |
100 | ¥228.52240 | ¥22,852.24 |
250 | ¥209.61536 | ¥52,403.84 |