Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,074 In Stock | 1 : ¥34.68000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
821 In Stock | 1 : ¥111.55000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 167 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
5,504 In Stock | 1 : ¥213.98000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 160 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
229 In Stock 72 Factory | 1 : ¥447.45000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 600VDC - Max | 30000VA | 235.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 3.84 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver (Ag) | CQC, cURus, TUV | General Purpose | - | - | |||
4,984 In Stock | 1 : ¥30.75000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 35 A | 277VAC - Max | 9695VA | 116.5 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging, Solar | - | - | |||
448 In Stock | 1 : ¥41.83000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 277VAC - Max | 19200VA | 66.7 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging, Solar | - | - | |||
966 In Stock | 1 : ¥170.63000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 10 A | 500VDC - Max | 5000W | 66.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9.6 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | TUV, UR | General Purpose | - | - | |||
1,936 In Stock | 1 : ¥27.71000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 12 A | 277VAC, 250VDC - Max | 3324VA, 360W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
769 In Stock | 1 : ¥52.65000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 65VDC - Max | 3250W | 133.3 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC | General Purpose | - | - | |||
235 In Stock | 1 : ¥87.77000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 440VAC - Max | 22000VA | 175.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - |