Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,554 In Stock | 1 : ¥8.49000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
132 In Stock | 1 : ¥19.04000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
27,404 In Stock | 1 : ¥40.85000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
1,238 In Stock | 1 : ¥61.50000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
3,362 In Stock | 1 : ¥7.15000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
1,173 In Stock | 1 : ¥16.00000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 12 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
854 In Stock | 1 : ¥18.86000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
2,160 In Stock | 1 : ¥20.83000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
27,264 In Stock | 1 : ¥21.01000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 180 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
2,073 In Stock | 1 : ¥21.01000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
3,452 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
119 In Stock | 1 : ¥21.63000 Box | Box | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 58.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 12 ms | 5 ms | -55°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
4,087 In Stock | 1 : ¥22.79000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
1,780 In Stock | 1 : ¥26.46000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,033 In Stock | 1 : ¥30.30000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
3,749 In Stock | 1 : ¥48.62000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC - Nom | 11080VA | 188 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 0.8 VDC | 18 ms | 15 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
377 In Stock | 1 : ¥56.76000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 77.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
2,395 In Stock | 1 : ¥58.10000 Bulk | Bulk | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
1,117 In Stock | 1 : ¥66.50000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 77.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
380 In Stock | 1 : ¥21.63000 Box | Box | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 92.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 12 ms | 5 ms | -55°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥12.13326 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 440VAC, 250VDC - Max | 8310VA, 900W | 92.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥13.27075 Box | Box | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 10000VA, 900W | 58.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 10.5 VDC | 1.5 VDC | 12 ms | 5 ms | -55°C ~ 125°C | Silver Cadmium Oxide (AgCdO) | CUR, UL | General Purpose | - | - |