Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : ¥12.13326 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 440VAC, 250VDC - Max | 8310VA, 900W | 92.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥13.77630 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 30 A | 440VAC, 250VDC - Max | 8310VA, 900W | 184.6 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.6 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥14.40824 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 440VAC, 250VDC - Max | 8310VA, 900W | 92.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥14.66102 Box | Box | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 30 A | 440VAC, 250VDC - Max | 8310VA, 900W | 123.3 mA | Non Latching | - | PC Pin | - | Class F | 6.75 VDC | 0.9 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥15.67212 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 440VAC, 250VDC - Max | 8310VA, 900W | 46.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥15.92490 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 440VAC, 250VDC - Max | 8310VA, 900W | 46.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥16.43045 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 440VAC, 250VDC - Max | 8310VA, 900W | 46.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥16.93600 Box | Box | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 440VAC, 250VDC - Max | 8310VA, 900W | 23.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥17.44155 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 440VAC, 250VDC - Max | 8310VA, 900W | 222.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - |