Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,919 In Stock | 1 : ¥13.41000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class E | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
27,864 In Stock | 1 : ¥16.71000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 8.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
12,847 In Stock | 1 : ¥49.43000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 4.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | cURus, TUV | General Purpose | - | - | |||
8,252 In Stock | 1 : ¥72.31000 Tray | Tray | Active | Through Hole | 24VDC | DPDT (2 Form C) | 4 A | 380VAC, 125VDC - Max | 1520VA, 500W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
7,867 In Stock | 1 : ¥37.00000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 16.8 VDC | 2.4 VDC | - | - | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
628 In Stock | 1 : ¥63.19000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 16.8 VDC | 2.4 VDC | - | - | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
0 In Stock | 1,000 : ¥18.28265 Bulk | Bulk | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥30.71230 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 3 A | 277VAC, 125VDC - Max | 831VA, 375W | 5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 16.8 VDC | 2.4 VDC | 8 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - |