PCN-124D3MHZ,001 | |
---|---|
DigiKey Part Number | PB2559-ND |
Manufacturer | |
Manufacturer Product Number | PCN-124D3MHZ,001 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN-124D3MHZ,001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | 1385VA, 625W | |
Coil Current | 5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.8 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.00000 | ¥37.00 |
10 | ¥34.69900 | ¥346.99 |
25 | ¥30.84080 | ¥771.02 |
50 | ¥29.29980 | ¥1,464.99 |
100 | ¥27.75800 | ¥2,775.80 |
250 | ¥27.15036 | ¥6,787.59 |