PCN-124D3MHZ,001B | |
---|---|
DigiKey Part Number | PCN-124D3MHZ001B-ND |
Manufacturer | |
Manufacturer Product Number | PCN-124D3MHZ,001B |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN-124D3MHZ,001B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | 1385VA, 625W | |
Coil Current | 5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.8 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.19000 | ¥63.19 |
10 | ¥59.23400 | ¥592.34 |
25 | ¥52.65040 | ¥1,316.26 |
40 | ¥50.01675 | ¥2,000.67 |
80 | ¥47.38438 | ¥3,790.75 |
230 | ¥42.11978 | ¥9,687.55 |
440 | ¥39.48732 | ¥17,374.42 |
1,600 | ¥36.85476 | ¥58,967.62 |