Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,561 In Stock | 1 : ¥27.83000 Cut Tape (CT) 2,000 : ¥9.33549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 13 W | Both | No | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 580µA | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
14,020 In Stock | 1 : ¥37.74000 Cut Tape (CT) 3,000 : ¥30.39048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PSE) | 1 | - | Yes | Yes | 802.3at (PoE+), 802.3af (PoE) | 44V ~ 57V | 10mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x5) | ||
9,644 In Stock | 1 : ¥13.60000 Tube | - | Tube | Active | Controller (PD) | 1 | 25.5 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 285µA | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
4,860 In Stock | 1 : ¥18.62000 Cut Tape (CT) 2,000 : ¥12.34746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 30 W | Both | No | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 920µA | -40°C ~ 125°C | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
5,755 In Stock | 1 : ¥24.48000 Cut Tape (CT) 2,500 : ¥11.21998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 12.95 W | Yes | No | 802.3af (PoE) | 0V ~ 57V | 240µA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |