Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,661 In Stock | 1 : ¥20.03000 Cut Tape (CT) 2,000 : ¥9.50509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 13 W | Both | No | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 580µA | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
9,040 In Stock | 1 : ¥35.71000 Cut Tape (CT) 250 : ¥24.90688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 90 W | Yes | No | 802.3at (PoE+), 802.3bt | 0V ~ 57V | 550µA | -40°C ~ 125°C (TJ) | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
4,143 In Stock | 1 : ¥73.23000 Cut Tape (CT) 2,500 : ¥41.41361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 2 | 99.9 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE), 802.3bt | 9V ~ 57V | 15µA | -40°C ~ 85°C (TA) | Surface Mount | 43-VFQFN Exposed Pad | 43-VFQFPN (8x8) | ||
10,822 In Stock | 1 : ¥23.80000 Cut Tape (CT) 2,500 : ¥10.89591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 17 W | Yes | No | 802.3at (PoE+), 802.3af (PoE) | 2.8V ~ 57V | 2mA | -40°C ~ 85°C | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) | ||
5,174 In Stock | 1 : ¥81.52000 Cut Tape (CT) 2,500 : ¥44.51921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PSE) | 1 | 90 W | No | No | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 45V ~ 57V | 1.7mA | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
4,548 In Stock | 1 : ¥20.77000 Cut Tape (CT) 5,000 : ¥9.16255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | - | Yes | Yes | 802.3af (PoE) | 0V ~ 57V | 450µA | -40°C ~ 125°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock | 1 : ¥24.30000 Cut Tape (CT) 96 : ¥16.50260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Controller (PD), DC/DC | 1 | 90 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE), 802.3bt | 0V ~ 57V | 336.7µA | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |