Power Over Ethernet (PoE) Controllers

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Power - Max
71 W90 W
Standards
802.3at (PoE+), 802.3af (PoE)802.3at (PoE+), 802.3af (PoE), 802.3bt802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++
Voltage - Supply
60V60V (Max)
Current - Supply
2mA2mA (Max)
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TJ)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-WFDFN Exposed Pad28-WFQFN Exposed Pad
Supplier Device Package
10-DFN (3x3)10-MSOP28-QFN (4x5)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT4294IDD#TRPBF
IC POE CNTRL 1 CHANNEL 10DFN
Analog Devices Inc.
4,391
In Stock
1 : ¥41.66000
Cut Tape (CT)
2,500 : ¥20.89803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
71 W
No
Yes
802.3at (PoE+), 802.3af (PoE), 802.3bt
60V (Max)
2mA
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
28-QFN_05-08-1712 rev B
LT4295IUFD#TRPBF
IC POE CNTRL 1 CHANNEL 28QFN
Analog Devices Inc.
2,656
In Stock
1 : ¥52.71000
Cut Tape (CT)
2,500 : ¥27.81104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
71 W
No
Yes
802.3at (PoE+), 802.3af (PoE)
60V (Max)
2mA (Max)
-40°C ~ 85°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT4295IUFD#PBF
IC POE CNTRL 1 CHANNEL 28QFN
Analog Devices Inc.
1,218
In Stock
1 : ¥50.90000
Tube
-
Tube
Active
Controller (PD)
1
71 W
No
Yes
802.3at (PoE+), 802.3af (PoE)
60V (Max)
2mA (Max)
-40°C ~ 85°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
10-WDFN
LT4293IDD#TRPBF
IC POE CNTRL 1 CHANNEL 10DFN
Analog Devices Inc.
2,439
In Stock
1 : ¥47.10000
Cut Tape (CT)
2,500 : ¥23.63876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
90 W
No
Yes
802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++
60V
2mA
-40°C ~ 85°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10 MSOP
LT4293IMS#PBF
IC POE CNTRL 1 CHANNEL 10MSOP
Analog Devices Inc.
145
In Stock
1 : ¥45.48000
Tube
-
Tube
Active
Controller (PD)
1
90 W
No
Yes
802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++
60V
2mA
-40°C ~ 85°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
10-WDFN
LT4293IDD#PBF
IC POE CNTRL 1 CHANNEL 10DFN
Analog Devices Inc.
572
In Stock
1 : ¥45.48000
Tube
-
Tube
Active
Controller (PD)
1
90 W
No
Yes
802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++
60V
2mA
-40°C ~ 85°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 6

Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.