SN6507DGQRQ1 | |
---|---|
DigiKey Part Number | 296-SN6507DGQRQ1TR-ND - Tape & Reel (TR) 296-SN6507DGQRQ1CT-ND - Cut Tape (CT) 296-SN6507DGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6507DGQRQ1 |
Description | AUTOMOTIVE LOW-EMISSION 36-V PUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN6507DGQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 3mA | |
Voltage - Supply | 3V ~ 36V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-HVSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
10 | ¥26.62600 | ¥266.26 |
25 | ¥25.17040 | ¥629.26 |
100 | ¥21.81500 | ¥2,181.50 |
250 | ¥20.69604 | ¥5,174.01 |
500 | ¥18.57040 | ¥9,285.20 |
1,000 | ¥15.66179 | ¥15,661.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.87869 | ¥37,196.72 |
5,000 | ¥14.31936 | ¥71,596.80 |