UC2907DW

DigiKey Part Number
296-2499-5-ND
Manufacturer
Manufacturer Product Number
UC2907DW
Description
IC LOAD SHARE CONTR 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Load Share Controller PMIC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2907DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Load Share Controller
Current - Supply
6mA
Voltage - Supply
4.5V ~ 35V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.19000¥60.19
10¥54.36500¥543.65
40¥51.83625¥2,073.45
120¥45.00967¥5,401.16
280¥42.98700¥12,036.36
520¥39.19404¥20,380.90
1,000¥34.13672¥34,136.72
2,520¥32.87238¥82,838.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.