KBP210G | |
---|---|
DigiKey Part Number | KBP210GDI-ND |
Manufacturer | |
Manufacturer Product Number | KBP210G |
Description | BRIDGE 1-PH KBP 1000V 2A 150C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP |
Datasheet | Datasheet |
EDA/CAD Models | KBP210G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
35 | ¥4.18943 | ¥146.63 |
105 | ¥3.04152 | ¥319.36 |
525 | ¥2.54112 | ¥1,334.09 |
1,015 | ¥2.16270 | ¥2,195.14 |
2,030 | ¥1.92611 | ¥3,910.00 |
5,005 | ¥1.82474 | ¥9,132.82 |
10,010 | ¥1.72406 | ¥17,257.84 |