UCC2807D-1 | |
---|---|
DigiKey Part Number | 296-11393-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2807D-1 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2807D-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.9V ~ 13.5V | |
Frequency - Switching | 202kHz | |
Duty Cycle (Max) | 78% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.26000 | ¥51.26 |
10 | ¥46.06000 | ¥460.60 |
75 | ¥43.54547 | ¥3,265.91 |
150 | ¥37.73920 | ¥5,660.88 |
300 | ¥35.80373 | ¥10,741.12 |
525 | ¥32.12650 | ¥16,866.41 |
1,050 | ¥27.09468 | ¥28,449.41 |
2,550 | ¥25.73998 | ¥65,636.95 |