Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,618 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 10V | 3.2V | 3.4V | 3A | 3 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | - | |||
7,595 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 10V | 3.23V | 3.37V | 3A | 3 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-220-3 | - | |||
2,891 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 10V | 1.76V | 1.84V | 3A | 3 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | - | |||
2,500 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 10V | 4.9V | 5.1V | 3A | 3 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | - | |||
2,246 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 10V | 2.425V | 2.575V | 3A | 3 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | - | |||
2,111 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 10V | 1.75V | 1.85V | 3A | 3 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-220-3 | - | |||
1,348 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 10V | 4.9V | 5.1V | 3A | 3 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | - | |||
2,000 Marketplace | Unavailable | Bulk | Obsolete | Positive | Fixed | 1 | 10V | 2.45V | 2.55V | 3A | 3 A | - | Current Limit | Current Limit, Thermal Limit, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | - |