Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
897 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥3.78636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 0.8V | 14.6V | 0.75V @ 500mA | 500mA | 80 µA | - | 70dB ~ 46dB (1kHz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
3,119 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,000 : ¥5.81776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.55V @ 500mA | 500mA | 55 µA | 100 µA | 55dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
3,098 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.39734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 0.9V | - | 0.69V @ 300mA | 300mA | 15 µA | - | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
8,685 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.14161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.2V | - | 0.149V @ 250mA | 250mA | 23 µA | - | 91dB ~ 48dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) |