LM317P

DigiKey Part Number
497-6707-5-ND
Manufacturer
Manufacturer Product Number
LM317P
Description
IC REG LIN POS ADJ 1.5A TO220FP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
LM317P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.75400¥107.54
50¥10.20780¥510.39
100¥8.38440¥838.44
250¥7.83776¥1,959.44
500¥6.92648¥3,463.24
1,000¥5.46833¥5,468.33
2,500¥5.10376¥12,759.40
5,000¥4.84859¥24,242.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.