MC79M05CDTRKG | |
---|---|
DigiKey Part Number | MC79M05CDTRKGOSTR-ND - Tape & Reel (TR) MC79M05CDTRKGOSCT-ND - Cut Tape (CT) MC79M05CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M05CDTRKG |
Description | IC REG LINEAR -5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M05CDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 500mA (Typ) | |
Current - Output | ||
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.07500 | ¥50.75 |
25 | ¥4.20320 | ¥105.08 |
100 | ¥3.25000 | ¥325.00 |
250 | ¥2.79452 | ¥698.63 |
500 | ¥2.51942 | ¥1,259.71 |
1,000 | ¥2.29218 | ¥2,292.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.05134 | ¥5,128.35 |
5,000 | ¥1.90546 | ¥9,527.30 |
7,500 | ¥1.83213 | ¥13,740.98 |
12,500 | ¥1.75062 | ¥21,882.75 |
17,500 | ¥1.70283 | ¥29,799.53 |
25,000 | ¥1.65675 | ¥41,418.75 |