L79L12ACUTR

DigiKey Part Number
497-7301-2-ND - Tape & Reel (TR)
497-7301-1-ND - Cut Tape (CT)
497-7301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L79L12ACUTR
Description
IC REG LINEAR -12V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
L79L12ACUTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
6.5 mA
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.66400¥36.64
25¥3.42400¥85.60
100¥2.73810¥273.81
250¥2.54276¥635.69
500¥2.15140¥1,075.70
1,000¥1.66251¥1,662.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.51580¥3,789.50
5,000¥1.41799¥7,089.95
12,500¥1.32020¥16,502.50
25,000¥1.25175¥31,293.75
62,500¥1.22241¥76,400.62
Manufacturers Standard Package