MC79M15CDTRKG | |
---|---|
DigiKey Part Number | MC79M15CDTRKGOSTR-ND - Tape & Reel (TR) MC79M15CDTRKGOSCT-ND - Cut Tape (CT) MC79M15CDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M15CDTRKG |
Description | IC REG LINEAR -15V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M15CDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 500mA (Typ) | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.41700 | ¥44.17 |
25 | ¥4.14760 | ¥103.69 |
100 | ¥3.14270 | ¥314.27 |
250 | ¥2.67508 | ¥668.77 |
500 | ¥2.54126 | ¥1,270.63 |
1,000 | ¥1.93932 | ¥1,939.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80560 | ¥4,514.00 |
5,000 | ¥1.73872 | ¥8,693.60 |
12,500 | ¥1.67186 | ¥20,898.25 |
25,000 | ¥1.65530 | ¥41,382.50 |