SI4946CDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4946CDY-T1-GE3TR-ND - Tape & Reel (TR) SI4946CDY-T1-GE3CT-ND - Cut Tape (CT) SI4946CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4946CDY-T1-GE3 |
Description | MOSFET 2N-CH 60V 5.2A/6.1A 8SO |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.2A (Ta), 6.1A (Tc) 2W (Ta), 2.8W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SI4946CDY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5.2A (Ta), 6.1A (Tc) | |
Rds On (Max) @ Id, Vgs | 40.9mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 350pF @ 30V | |
Power - Max | 2W (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.55100 | ¥65.51 |
100 | ¥4.53350 | ¥453.35 |
500 | ¥3.78800 | ¥1,894.00 |
1,000 | ¥3.22391 | ¥3,223.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87126 | ¥7,178.15 |
5,000 | ¥2.72015 | ¥13,600.75 |
12,500 | ¥2.51866 | ¥31,483.25 |
25,000 | ¥2.49373 | ¥62,343.25 |