TPS7A5201QRGRRQ1 | |
---|---|
DigiKey Part Number | 296-50505-2-ND - Tape & Reel (TR) 296-50505-1-ND - Cut Tape (CT) 296-50505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5201QRGRRQ1 |
Description | IC REG LINEAR POS ADJ 2A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5201QRGRRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 2A | |
Current - Output | ||
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥37.98700 | ¥379.87 |
25 | ¥35.91280 | ¥897.82 |
100 | ¥31.12580 | ¥3,112.58 |
250 | ¥29.52968 | ¥7,382.42 |
500 | ¥26.49682 | ¥13,248.41 |
1,000 | ¥22.34668 | ¥22,346.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.22935 | ¥63,688.05 |