TS14002-C025DFNR

DigiKey Part Number
TS14002-C025DFNRTR-ND - Tape & Reel (TR)
TS14002-C025DFNRCT-ND - Cut Tape (CT)
TS14002-C025DFNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS14002-C025DFNR
Description
IC REG LINEAR 2.5V 150MA 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Supply (Max)
200 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥10.27000¥102.70
25¥9.75000¥243.75
100¥8.01030¥801.03
250¥7.48768¥1,871.92
500¥6.61694¥3,308.47
1,000¥5.22390¥5,223.90
2,500¥4.87564¥12,189.10
5,000¥4.63186¥23,159.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥4.45773¥44,577.30
Manufacturers Standard Package