LM317D2T-TR

DigiKey Part Number
497-1571-2-ND - Tape & Reel (TR)
497-1571-1-ND - Cut Tape (CT)
497-1571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317D2T-TR
Description
IC REG LINEAR POS ADJ 1.5A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
LM317D2T-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.31000¥11.31
10¥10.13300¥101.33
25¥9.62000¥240.50
100¥7.90100¥790.10
250¥7.38584¥1,846.46
500¥6.52724¥3,263.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.15301¥5,153.01
2,000¥4.80948¥9,618.96
5,000¥4.56901¥22,845.05
10,000¥4.39725¥43,972.50
Manufacturers Standard Package