Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,810 In Stock | 1 : ¥4.93000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
10,249 In Stock | 1 : ¥9.10000 Cut Tape (CT) 1,000 : ¥4.14715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | - | 50dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
1,958 In Stock | 1 : ¥4.76000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | - | 54dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
4,868 In Stock | 1 : ¥5.53000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 12V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
2,194 In Stock | 1 : ¥5.95000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -12V | - | 1.1V @ 1A (Typ) | 1.5A | 3 mA | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
6,569 In Stock | 1 : ¥6.73000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | - | 50dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
38,331 In Stock | 1 : ¥10.88000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 40V | 24V | - | - | 1.5A | 6 mA | - | 66dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
5,445 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥4.62023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 33V | 24V | - | 2V @ 1A (Typ) | 1A | 8 mA | 800 µA | 58dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
312 In Stock | 1 : ¥13.30000 Cut Tape (CT) 500 : ¥5.57248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 33V | 24V | - | 2V @ 1A (Typ) | 1A | 4.5 mA | 6 mA | 58dB (120Hz) | - | - | -40°C ~ 85°C | Through Hole | TO-220-3 Cropped Leads | TO-220CP-3 | ||
1,601 In Stock | 1 : ¥6.97000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | - | 54dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
3,319 In Stock | 1 : ¥9.10000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 9V | - | - | 2A | 8 mA | - | 47dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 150°C | Through Hole | TO-220-3 | TO-220 | ||
2,003 In Stock | 1 : ¥9.61000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 18V | - | - | 2A | 8 mA | - | 43dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 150°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 2,000 : ¥3.72405 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 5V | - | - | 2A | 8 mA | - | 54dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 150°C | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock | 2,000 : ¥3.72405 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 12V | - | - | 2A | 8 mA | - | 47dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 150°C | Through Hole | TO-220-3 | TO-220 |