Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 12
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V40V55V
Voltage - Output (Min/Fixed)
1.5V3.3V5V
Voltage - Output (Max)
20V-
Voltage Dropout (Max)
0.125V @ 300mA0.255V @ 150mA0.45V @ 150mA0.5V @ 100mA0.525V @ 150mA0.8V @ 100mA1V @ 300mA1.2V @ 100mA
Current - Output
100mA150mA300mA
Current - Quiescent (Iq)
3.5 µA5 µA20 µA25 µA45 µA78 µA1 mA
Current - Supply (Max)
6.5 µA35 µA150 µA
PSRR
60dB (100Hz)60dB ~ 40dB (100Hz ~ 100kHz)70dB (1kHz)73dB (100Hz)80dB ~ 55dB (100Hz ~ 100kHz)-
Control Features
-Current Limit, EnableEnableEnable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), WatchdogOver Current, Over Temperature, Under Voltage Lockout (UVLO)Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad16-PowerTSSOP (0.173", 4.40mm Width)SC-74A, SOT-753TO-261-4, TO-261AA
Supplier Device Package
8-HVSSOP16-HTSSOPSOT-223-4SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP1793T-3302H/OT
IC REG LINEAR 3.3V 100MA SOT23-5
Microchip Technology
14,128
In Stock
1 : ¥6.72000
Cut Tape (CT)
3,000 : ¥5.10050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
55V
3.3V
-
1.2V @ 100mA
100mA
45 µA
150 µA
80dB ~ 55dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS7B6950QDBVRQ1
IC REG LINEAR 5V 150MA SOT23-5
Texas Instruments
9,990
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥3.08917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.8V @ 100mA
150mA
25 µA
-
60dB (100Hz)
-
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT223-3L
TPS7B6950QDCYRQ1
IC REG LINEAR 5V 150MA SOT223-4
Texas Instruments
10,556
In Stock
1 : ¥9.78000
Cut Tape (CT)
2,500 : ¥4.13494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.8V @ 100mA
150mA
25 µA
-
60dB (100Hz)
-
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT223-3L
TPS7B6933QDCYRQ1
IC REG LIN 3.3V 150MA SOT223-4
Texas Instruments
9,521
In Stock
1 : ¥9.78000
Cut Tape (CT)
2,500 : ¥4.13494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
0.8V @ 100mA
150mA
25 µA
-
60dB (100Hz)
-
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
8-MSOP Exp Pad Pkg
TPS7A6650QDGNRQ1
IC REG LINEAR 5V 150MA 8MSOP PWR
Texas Instruments
17,492
In Stock
1 : ¥14.79000
Cut Tape (CT)
2,500 : ¥6.76908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.45V @ 150mA
150mA
20 µA
-
60dB ~ 40dB (100Hz ~ 100kHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
16-HTSSOP
TPS7B7701QPWPRQ1
IC REG LIN POS ADJ 16HTSSOP
Texas Instruments
5,515
In Stock
1 : ¥24.57000
Cut Tape (CT)
2,000 : ¥11.23156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.5V
20V
0.5V @ 100mA
300mA
1 mA
-
73dB (100Hz)
Current Limit, Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
SOT753
TPS7B6933DBVR
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
10,776
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.71398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
0.8V @ 100mA
150mA
25 µA
-
60dB (100Hz)
-
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 105°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS7B6950DBVR
IC REG LINEAR 5V 150MA SOT23-5
Texas Instruments
6,255
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.71398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.8V @ 100mA
150mA
25 µA
-
60dB (100Hz)
-
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 105°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT223-3L
TPS7B8433QDCYRQ1
IC REG LIN 3.3V 150MA SOT223-4
Texas Instruments
7,222
In Stock
1 : ¥10.12000
Cut Tape (CT)
2,500 : ¥6.05810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
3.3V
-
0.255V @ 150mA
150mA
25 µA
35 µA
70dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
8-MSOP Exp Pad Pkg
TPS7B8150QDGNRQ1
IC REG LINEAR 5V 150MA 8MSOP PWR
Texas Instruments
16,222
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,500 : ¥5.04848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.525V @ 150mA
150mA
3.5 µA
6.5 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
8-MSOP Exp Pad Pkg
TPS7B8250QDGNRQ1
IC REG LIN 3.3V/5V 300MA 8MSOP
Texas Instruments
8,482
In Stock
1 : ¥16.07000
Cut Tape (CT)
2,500 : ¥7.36023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
1V @ 300mA
300mA
5 µA
6.5 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
SOD 123-5
TLV73333PQDBVRQ1
IC REG LINEAR 3.3V 300MA SOT23-5
Texas Instruments
780
In Stock
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥1.43406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.125V @ 300mA
300mA
78 µA
-
-
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 12

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.