NCP711ASNADJT1G

DigiKey Part Number
488-NCP711ASNADJT1GTR-ND - Tape & Reel (TR)
488-NCP711ASNADJT1GCT-ND - Cut Tape (CT)
488-NCP711ASNADJT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP711ASNADJT1G
Description
IC REG LIN POS ADJ 100MA 5TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.355V @ 100mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
PSRR
80dB ~ 48dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.92200¥49.22
25¥4.62120¥115.53
100¥3.50250¥350.25
250¥2.98120¥745.30
500¥2.83210¥1,416.05
1,000¥2.16135¥2,161.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.01227¥6,036.81
6,000¥1.93774¥11,626.44
15,000¥1.86321¥27,948.15
30,000¥1.84476¥55,342.80
Manufacturers Standard Package