AP7347DQ-18FDZW-7

DigiKey Part Number
31-AP7347DQ-18FDZW-7TR-ND - Tape & Reel (TR)
31-AP7347DQ-18FDZW-7CT-ND - Cut Tape (CT)
31-AP7347DQ-18FDZW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7347DQ-18FDZW-7
Description
LDO CMOS LOWCURR W-DFN2020-6 T&R
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
W-DFN2020-6 (SWP) (Type A1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.93900¥49.39
25¥4.63840¥115.96
100¥3.78640¥378.64
250¥3.51712¥879.28
500¥2.99310¥1,496.55
1,000¥2.39454¥2,394.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.17005¥6,510.15
6,000¥2.02039¥12,122.34
15,000¥1.94555¥29,183.25
30,000¥1.87072¥56,121.60
Manufacturers Standard Package