TCR15AG18,LF | |
---|---|
DigiKey Part Number | TCR15AG18LFTR-ND - Tape & Reel (TR) TCR15AG18LFCT-ND - Cut Tape (CT) TCR15AG18LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR15AG18,LF |
Description | IC REG LINEAR 1.8V 1.5A 6WCSP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSP (1.2x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | TCR15AG18,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.648V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 95dB ~ 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSP (1.2x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥5.77200 | ¥57.72 |
25 | ¥4.79480 | ¥119.87 |
100 | ¥3.68950 | ¥368.95 |
250 | ¥3.14476 | ¥786.19 |
500 | ¥2.80898 | ¥1,404.49 |
1,000 | ¥2.52724 | ¥2,527.24 |
2,500 | ¥2.22324 | ¥5,558.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.03596 | ¥10,179.80 |
10,000 | ¥1.87885 | ¥18,788.50 |
15,000 | ¥1.79897 | ¥26,984.55 |
25,000 | ¥1.75338 | ¥43,834.50 |