Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,060 In Stock 75,000 Factory | 1 : ¥4.08000 Cut Tape (CT) 2,500 : ¥1.09132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 100mA | 10 mA | - | 80dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
25,980 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.88707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.235V (5V) | 30V | 0.45V @ 100mA | 100mA | 120 µA | 12 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
25,504 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥2.04179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.235V (5V) | 30V | 0.6V @ 100mA | 100mA | 120 µA | 14 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,627 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.84701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.235V (5V) | 30V | 0.45V @ 100mA | 100mA | 120 µA | 12 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,524 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥2.28584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.2V @ 800mA | 1A | 10 mA | - | 61dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
20,999 In Stock | 1 : ¥12.75000 Cut Tape (CT) 2,500 : ¥5.12630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 40V | 5V | - | 0.5V @ 250mA | 400mA | 250 µA | 35 mA | 60dB (100Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
2,498 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.91755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,555 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,500 : ¥2.01690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.235V (5V) | 30V | 0.45V @ 100mA | 100mA | - | - | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,451 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.41174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.235V (5V) | 30V | 0.6V @ 100mA | 100mA | 120 µA | 14 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,995 In Stock | 1 : ¥7.74000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.235V (5V) | 30V | 0.6V @ 100mA | 100mA | 120 µA | 14 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
644 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥1.74337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |