TLS115B0EJXUMA1 | |
---|---|
DigiKey Part Number | TLS115B0EJXUMA1TR-ND - Tape & Reel (TR) TLS115B0EJXUMA1CT-ND - Cut Tape (CT) TLS115B0EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS115B0EJXUMA1 |
Description | IC REG LINEAR POS ADJ 150MA DSO8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS115B0EJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 85dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.76900 | ¥127.69 |
25 | ¥12.04120 | ¥301.03 |
100 | ¥10.26010 | ¥1,026.01 |
250 | ¥9.63356 | ¥2,408.39 |
500 | ¥8.42946 | ¥4,214.73 |
1,000 | ¥6.98443 | ¥6,984.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.50278 | ¥16,256.95 |
5,000 | ¥6.26193 | ¥31,309.65 |
12,500 | ¥6.02109 | ¥75,263.62 |