TLV1117-33CDCYR

DigiKey Part Number
296-21112-2-ND - Tape & Reel (TR)
296-21112-1-ND - Cut Tape (CT)
296-21112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-33CDCYR
Description
IC REG LIN 3.3V 800MA SOT223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-33CDCYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥3.80000¥38.00
25¥3.54640¥88.66
100¥2.83760¥283.76
250¥2.63456¥658.64
500¥2.22926¥1,114.63
1,000¥1.72261¥1,722.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.57062¥3,926.55
5,000¥1.46928¥7,346.40
12,500¥1.36795¥17,099.38
25,000¥1.29703¥32,425.75
62,500¥1.26663¥79,164.38
Manufacturers Standard Package