TLV76780DBVR | |
---|---|
DigiKey Part Number | 296-TLV76780DBVRTR-ND - Tape & Reel (TR) 296-TLV76780DBVRCT-ND - Cut Tape (CT) 296-TLV76780DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76780DBVR |
Description | IC REG LIN 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76780DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.31900 | ¥73.19 |
25 | ¥6.94680 | ¥173.67 |
100 | ¥5.70660 | ¥570.66 |
250 | ¥5.33480 | ¥1,333.70 |
500 | ¥4.71456 | ¥2,357.28 |
1,000 | ¥3.72201 | ¥3,722.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47384 | ¥10,421.52 |
6,000 | ¥3.30014 | ¥19,800.84 |
15,000 | ¥3.17608 | ¥47,641.20 |