S-1170B18UC-OTDTFU | |
---|---|
DigiKey Part Number | 1662-2904-2-ND - Tape & Reel (TR) 1662-2904-1-ND - Cut Tape (CT) 1662-2904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1170B18UC-OTDTFU |
Description | IC REG LINEAR 1.8V 800MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 160 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.45100 | ¥114.51 |
25 | ¥10.86760 | ¥271.69 |
100 | ¥8.92590 | ¥892.59 |
250 | ¥8.34372 | ¥2,085.93 |
500 | ¥7.37346 | ¥3,686.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.82120 | ¥5,821.20 |
2,000 | ¥5.43314 | ¥10,866.28 |
5,000 | ¥5.16147 | ¥25,807.35 |
10,000 | ¥4.96743 | ¥49,674.30 |