TPS7A4901DGNR | |
---|---|
DigiKey Part Number | 296-27751-2-ND - Tape & Reel (TR) 296-27751-1-ND - Cut Tape (CT) 296-27751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4901DGNR |
Description | IC REG LIN POS ADJ 150MA 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4901DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 1.194V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 800 µA | |
PSRR | 72dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥21.76200 | ¥217.62 |
25 | ¥20.57560 | ¥514.39 |
100 | ¥17.83050 | ¥1,783.05 |
250 | ¥16.91632 | ¥4,229.08 |
500 | ¥15.17892 | ¥7,589.46 |
1,000 | ¥12.80149 | ¥12,801.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.16143 | ¥30,403.57 |
5,000 | ¥11.70422 | ¥58,521.10 |