ISL80510IRAJZ

DigiKey Part Number
ISL80510IRAJZ-ND
Manufacturer
Manufacturer Product Number
ISL80510IRAJZ
Description
IC REG LINEAR POS ADJ 1A 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.212V @ 1A
Current - Output
Current - Quiescent (Iq)
4.6 mA
Current - Supply (Max)
5.7 mA
PSRR
58dB ~ 48dB (120Hz ~ 1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.46000¥10.46
10¥9.36800¥93.68
25¥8.89560¥222.39
80¥7.30675¥584.54
230¥6.83017¥1,570.94
490¥6.03604¥2,957.66
980¥4.76537¥4,670.06
2,450¥4.44766¥10,896.77
4,900¥4.22528¥20,703.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.