LP38690SD-3.3/NOPB | |
---|---|
DigiKey Part Number | LP38690SD-3.3/NOPBTR-ND - Tape & Reel (TR) LP38690SD-3.3/NOPBCT-ND - Cut Tape (CT) LP38690SD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690SD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38690SD-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥15.40400 | ¥154.04 |
25 | ¥14.53360 | ¥363.34 |
100 | ¥12.38120 | ¥1,238.12 |
250 | ¥11.62560 | ¥2,906.40 |
500 | ¥10.17256 | ¥5,086.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.42870 | ¥8,428.70 |
2,000 | ¥7.84739 | ¥15,694.78 |
5,000 | ¥7.55673 | ¥37,783.65 |
10,000 | ¥7.26609 | ¥72,660.90 |