LP38690SDX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-49800-2-ND - Tape & Reel (TR) 296-49800-1-ND - Cut Tape (CT) 296-49800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690SDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38690SDX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.39700 | ¥123.97 |
25 | ¥11.69080 | ¥292.27 |
100 | ¥9.96100 | ¥996.10 |
250 | ¥9.35328 | ¥2,338.32 |
500 | ¥8.18418 | ¥4,092.09 |
1,000 | ¥6.78113 | ¥6,781.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥6.31345 | ¥28,410.52 |
9,000 | ¥6.07962 | ¥54,716.58 |
13,500 | ¥5.84579 | ¥78,918.16 |