NCP1117LPST50T3G | |
---|---|
DigiKey Part Number | NCP1117LPST50T3GOSTR-ND - Tape & Reel (TR) NCP1117LPST50T3GOSCT-ND - Cut Tape (CT) NCP1117LPST50T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117LPST50T3G |
Description | IC REG LINEAR 5V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117LPST50T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.10320 | ¥77.58 |
100 | ¥2.30450 | ¥230.45 |
250 | ¥1.95000 | ¥487.50 |
500 | ¥1.86150 | ¥930.75 |
1,000 | ¥1.37391 | ¥1,373.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.28529 | ¥5,141.16 |
8,000 | ¥1.19665 | ¥9,573.20 |
12,000 | ¥1.13460 | ¥13,615.20 |
28,000 | ¥1.10801 | ¥31,024.28 |