TPS7B6950DBVR | |
---|---|
DigiKey Part Number | 296-47247-2-ND - Tape & Reel (TR) 296-47247-1-ND - Cut Tape (CT) 296-47247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6950DBVR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6950DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18000 | ¥61.80 |
25 | ¥5.80120 | ¥145.03 |
100 | ¥4.73600 | ¥473.60 |
250 | ¥4.39888 | ¥1,099.72 |
500 | ¥3.74360 | ¥1,871.80 |
1,000 | ¥2.99489 | ¥2,994.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71410 | ¥8,142.30 |
6,000 | ¥2.52693 | ¥15,161.58 |
15,000 | ¥2.43334 | ¥36,500.10 |
30,000 | ¥2.33975 | ¥70,192.50 |