Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
PositivePositive or Negative
Output Type
AdjustableFixed
Voltage - Input (Max)
-35V6V20V27V36V
Voltage - Output (Min/Fixed)
0V2.3V±2.5V3.3V
Voltage - Output (Max)
±25V34.5V-
Voltage Dropout (Max)
0.45V @ 200mA1V @ 3A1.5V @ 1.5A
Current - Output
200mA1.5A3A
Current - Quiescent (Iq)
300 nA50 µA3.5 mA5 mA10 mA
Current - Supply (Max)
5 mA10 mA
PSRR
55dB (1kHz)72dB (120Hz)90dB ~ 20dB (120Hz ~ 1MHz)-
Control Features
-Current LimitEnable
Protection Features
Over CurrentOver Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)0°C ~ 125°C0°C ~ 70°C
Package / Case
4-XDFN Exposed PadTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263-6, D2PAK (5 Leads + Tab), TO-263BATO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
4-X2SON (1x1)DDPAK-3DDPAK-5DDPAK-7TO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7-DDPAK Top
LT3081ER#PBF
IC REG LIN POS ADJ 1.5A 7DDPAK
Analog Devices Inc.
799
In Stock
1 : ¥70.47000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.5V @ 1.5A
1.5A
50 µA
5 mA
90dB ~ 20dB (120Hz ~ 1MHz)
Current Limit
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
5-DDPAK
LT1185CQ#PBF
IC REG LIN POS/NEG ADJ 3A 5DDPAK
Analog Devices Inc.
303
In Stock
1 : ¥94.44000
Tube
-
Tube
Active
Positive or Negative
Adjustable
1
-35V
±2.5V
±25V
1V @ 3A
3A
3.5 mA
-
-
-
Over Current
0°C ~ 70°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
DDPAK/TO-263-3
LM1086CSX-3.3/NOPB
IC REG LIN 3.3V 1.5A DDPAK
Texas Instruments
1,959
In Stock
1 : ¥16.66000
Cut Tape (CT)
500 : ¥9.90160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
27V
3.3V
-
1.5V @ 1.5A
1.5A
5 mA
10 mA
72dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
DDPAK/TO-263-3
LM1086CS-3.3/NOPB
IC REG LIN 3.3V 1.5A DDPAK
Texas Instruments
1,394
In Stock
1 : ¥23.63000
Tube
-
Tube
Active
Positive
Fixed
1
27V
3.3V
-
1.5V @ 1.5A
1.5A
5 mA
10 mA
72dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
D2PAK-3
LT1086IM-3.3#TRPBF
IC REG LINEAR 3.3V 1.5A D2PAK-3
Analog Devices Inc.
10,029
In Stock
1 : ¥70.73000
Cut Tape (CT)
750 : ¥38.15503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.5V @ 1.5A
1.5A
10 mA
-
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
4-X2SON
TPS7A0323PDQNR
IC REG LINEAR 2.3V 200MA 4X2SON
Texas Instruments
5,992
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥1.57036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.3V
-
0.45V @ 200mA
200mA
300 nA
-
55dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.